
TNPV1206470KBEEN | |
|---|---|
DigiKey Part Number | 541-2314-2-ND - Tape & Reel (TR) 541-2314-1-ND - Cut Tape (CT) 541-2314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1206470KBEEN |
Description | RES SMD 470K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV1206470KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,75200 € | 7,52 € |
| 25 | 0,69760 € | 17,44 € |
| 50 | 0,65960 € | 32,98 € |
| 100 | 0,62450 € | 62,45 € |
| 250 | 0,58288 € | 145,72 € |
| 500 | 0,55490 € | 277,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52985 € | 529,85 € |
| 2.000 | 0,50758 € | 1.015,16 € |
| 3.000 | 0,49575 € | 1.487,25 € |
| 5.000 | 0,48204 € | 2.410,20 € |
| 7.000 | 0,47370 € | 3.315,90 € |
| 10.000 | 0,46542 € | 4.654,20 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

