47.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU120647K5BZEN00

DigiKey Part Number
541-TNPU120647K5BZEN00TR-ND - Tape & Reel (TR)
541-TNPU120647K5BZEN00CT-ND - Cut Tape (CT)
541-TNPU120647K5BZEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU120647K5BZEN00
Description
RES SMD 47.5K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU120647K5BZEN00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,89400 €18,94 €
251,75880 €43,97 €
501,66560 €83,28 €
1001,58070 €158,07 €
2501,48080 €370,20 €
5001,41426 €707,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,35514 €1.355,14 €
2.0001,30286 €2.605,72 €
3.0001,27523 €3.825,69 €
5.0001,24332 €6.216,60 €
7.0001,22396 €8.567,72 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,67930 €