
TNPU12062K00AWEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU12062K00AWEN00TR-ND - Tape & Reel (TR) 541-TNPU12062K00AWEN00CT-ND - Cut Tape (CT) 541-TNPU12062K00AWEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU12062K00AWEN00 |
Description | TNPU1206 2K0 0.05% 2PPM E52 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 4,50400 € | 45,04 € |
| 25 | 4,19040 € | 104,76 € |
| 50 | 3,97660 € | 198,83 € |
| 100 | 3,78370 € | 378,37 € |
| 250 | 3,55868 € | 889,67 € |
| 500 | 3,41010 € | 1.705,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,27878 € | 3.278,78 € |
| 2.000 | 3,16330 € | 6.326,60 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,36480 € |

