
TNPU1206100KBZEN00 | |
|---|---|
DigiKey Part Number | TNPU100KBCTR-ND - Tape & Reel (TR) TNPU100KBCCT-ND - Cut Tape (CT) TNPU100KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU1206100KBZEN00 |
Description | RES SMD 100K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU1206100KBZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU1206100KAZEN00 | Vishay Dale | 2.957 | TNPU100KACCT-ND | 2,87000 € | Parametric Equivalent |
| PLT1206Z1003AST5 | Vishay Dale Thin Film | 707 | PLT1206-100KACT-ND | 3,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,87100 € | 18,71 € |
| 25 | 1,73680 € | 43,42 € |
| 50 | 1,64480 € | 82,24 € |
| 100 | 1,56100 € | 156,10 € |
| 250 | 1,46236 € | 365,59 € |
| 500 | 1,39668 € | 698,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,33830 € | 1.338,30 € |
| 2.000 | 1,28666 € | 2.573,32 € |
| 3.000 | 1,25938 € | 3.778,14 € |
| 5.000 | 1,22786 € | 6.139,30 € |
| 7.000 | 1,20875 € | 8.461,25 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,64420 € |

