
TNPU08059K10AYEA00 | |
|---|---|
DigiKey Part Number | 541-4672-2-ND - Tape & Reel (TR) 541-4672-1-ND - Cut Tape (CT) 541-4672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08059K10AYEA00 |
Description | RES 9.1 KOHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08059K10AYEA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,93000 € | 9,30 € |
| 25 | 0,86320 € | 21,58 € |
| 50 | 0,81680 € | 40,84 € |
| 100 | 0,77400 € | 77,40 € |
| 250 | 0,72336 € | 180,84 € |
| 500 | 0,68946 € | 344,73 € |
| 1.000 | 0,66521 € | 665,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,64370 € | 3.218,50 € |
| 10.000 | 0,62235 € | 6.223,50 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,31040 € |

