499 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU0805499RBZEN00

DigiKey Part Number
541-TNPU0805499RBZEN00TR-ND - Tape & Reel (TR)
541-TNPU0805499RBZEN00CT-ND - Cut Tape (CT)
541-TNPU0805499RBZEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU0805499RBZEN00
Description
RES SMD 499 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU0805499RBZEN00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,44000 €14,40 €
251,33600 €33,40 €
501,26440 €63,22 €
1001,19910 €119,91 €
2501,12200 €280,50 €
5001,07054 €535,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,02470 €1.024,70 €
2.0000,98410 €1.968,20 €
3.0000,96262 €2.887,86 €
5.0000,93778 €4.688,90 €
7.0000,92270 €6.458,90 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,03580 €