
TNPU080530K0BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU080530K0BZEN00TR-ND - Tape & Reel (TR) 541-TNPU080530K0BZEN00CT-ND - Cut Tape (CT) 541-TNPU080530K0BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU080530K0BZEN00 |
Description | RES SMD 30K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU080530K0BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,44000 € | 14,40 € |
| 25 | 1,33600 € | 33,40 € |
| 50 | 1,26440 € | 63,22 € |
| 100 | 1,19910 € | 119,91 € |
| 250 | 1,12200 € | 280,50 € |
| 500 | 1,07054 € | 535,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02470 € | 1.024,70 € |
| 2.000 | 0,98410 € | 1.968,20 € |
| 3.000 | 0,96262 € | 2.887,86 € |
| 5.000 | 0,93778 € | 4.688,90 € |
| 7.000 | 0,92270 € | 6.458,90 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,03580 € |

