20 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU080520K0AWEN00

DigiKey Part Number
541-TNPU080520K0AWEN00TR-ND - Tape & Reel (TR)
541-TNPU080520K0AWEN00CT-ND - Cut Tape (CT)
541-TNPU080520K0AWEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU080520K0AWEN00
Description
TNPU0805 20K 0.05% 2PPM E52 E3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.288
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 €4,21 €
103,48400 €34,84 €
253,23880 €80,97 €
503,07140 €153,57 €
1002,91970 €291,97 €
2502,74260 €685,65 €
5002,62538 €1.312,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,52160 €2.521,60 €
2.0002,43019 €4.860,38 €
3.0002,38201 €7.146,03 €
Manufacturers Standard Package
Unit Price without VAT:4,21000 €
Unit Price with VAT:4,92570 €