
TNPU0805200RBZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU0805200RBZEN00TR-ND - Tape & Reel (TR) 541-TNPU0805200RBZEN00CT-ND - Cut Tape (CT) 541-TNPU0805200RBZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0805200RBZEN00 |
Description | RES SMD 200 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0805200RBZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,42200 € | 14,22 € |
| 25 | 1,31920 € | 32,98 € |
| 50 | 1,24860 € | 62,43 € |
| 100 | 1,18420 € | 118,42 € |
| 250 | 1,10804 € | 277,01 € |
| 500 | 1,05722 € | 528,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01196 € | 1.011,96 € |
| 2.000 | 0,97187 € | 1.943,74 € |
| 3.000 | 0,95065 € | 2.851,95 € |
| 5.000 | 0,92612 € | 4.630,60 € |
| 7.000 | 0,91123 € | 6.378,61 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,01240 € |

