


TNPU06032K20BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU06032K20BZEN00TR-ND - Tape & Reel (TR) 541-TNPU06032K20BZEN00CT-ND - Cut Tape (CT) 541-TNPU06032K20BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06032K20BZEN00 |
Description | RES SMD 2.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU06032K20BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,41200 € | 14,12 € |
| 25 | 1,31000 € | 32,75 € |
| 50 | 1,24020 € | 62,01 € |
| 100 | 1,17590 € | 117,59 € |
| 250 | 1,10024 € | 275,06 € |
| 500 | 1,04972 € | 524,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00470 € | 1.004,70 € |
| 2.000 | 0,96482 € | 1.929,64 € |
| 3.000 | 0,94371 € | 2.831,13 € |
| 5.000 | 0,91932 € | 4.596,60 € |
| 7.000 | 0,90450 € | 6.331,50 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 1,98900 € |

