


TNPU0603200RAYEN00 | |
|---|---|
DigiKey Part Number | 541-4651-2-ND - Tape & Reel (TR) 541-4651-1-ND - Cut Tape (CT) 541-4651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0603200RAYEN00 |
Description | RES 200 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0603200RAYEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,38600 € | 13,86 € |
| 25 | 1,28680 € | 32,17 € |
| 50 | 1,21800 € | 60,90 € |
| 100 | 1,15480 € | 115,48 € |
| 250 | 1,08048 € | 270,12 € |
| 500 | 1,03078 € | 515,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98651 € | 986,51 € |
| 2.000 | 0,94728 € | 1.894,56 € |
| 3.000 | 0,92652 € | 2.779,56 € |
| 5.000 | 0,90252 € | 4.512,60 € |
| 7.000 | 0,88794 € | 6.215,58 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,95390 € |

