


TNPU06031K00BZEA00 | |
|---|---|
DigiKey Part Number | 541-4650-2-ND - Tape & Reel (TR) 541-4650-1-ND - Cut Tape (CT) 541-4650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06031K00BZEA00 |
Description | RES 1 KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU06031K00BZEA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,06600 € | 10,66 € |
| 25 | 0,98920 € | 24,73 € |
| 50 | 0,93560 € | 46,78 € |
| 100 | 0,88670 € | 88,67 € |
| 250 | 0,82868 € | 207,17 € |
| 500 | 0,78986 € | 394,93 € |
| 1.000 | 0,75519 € | 755,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68923 € | 3.446,15 € |
| 10.000 | 0,66638 € | 6.663,80 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |

