



TMC01010R00FE02 | |
|---|---|
DigiKey Part Number | TMC10-10-ND |
Manufacturer | |
Manufacturer Product Number | TMC01010R00FE02 |
Description | RES CHAS MNT 10 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC01010R00FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 € | 19,60 € |
| 10 | 13,90000 € | 139,00 € |
| 25 | 12,35960 € | 308,99 € |
| 50 | 11,39580 € | 569,79 € |
| 100 | 10,57690 € | 1.057,69 € |
| 250 | 9,68056 € | 2.420,14 € |
| 500 | 9,12024 € | 4.560,12 € |
| Unit Price without VAT: | 19,60000 € |
|---|---|
| Unit Price with VAT: | 22,93200 € |

