



TMC00510R00FE02 | |
|---|---|
DigiKey Part Number | TMC5-10-ND |
Manufacturer | |
Manufacturer Product Number | TMC00510R00FE02 |
Description | RES CHAS MNT 10 OHM 1% 7.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC00510R00FE02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 10 Ohms | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Tolerance ±1% | Height - Seated (Max) 0.335" (8.51mm) |
Power (Watts) 7.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,69000 € | 9,69 € |
| 10 | 6,72300 € | 67,23 € |
| 25 | 5,92120 € | 148,03 € |
| Unit Price without VAT: | 9,69000 € |
|---|---|
| Unit Price with VAT: | 11,33730 € |

