



TFPTL15L2201JL2B | |
|---|---|
DigiKey Part Number | 541-TFPTL15L2201JL2B-ND |
Manufacturer | |
Manufacturer Product Number | TFPTL15L2201JL2B |
Description | SENSOR PTC 2.2KOHM 5% RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 2.2 kOhms Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 2.2 kOhms | |
Resistance Tolerance | ±5% | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,73000 € | 3,65 € |
| 10 | 0,69300 € | 6,93 € |
| 25 | 0,64840 € | 16,21 € |
| 50 | 0,61820 € | 30,91 € |
| 100 | 0,59080 € | 59,08 € |
| 500 | 0,53552 € | 267,76 € |
| 1.000 | 0,51497 € | 514,97 € |
| 5.000 | 0,47364 € | 2.368,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

