TFPT 0805 (2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TFPT 0805 (2125metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT0805L1801FV

DigiKey Part Number
541-1176-2-ND - Tape & Reel (TR)
541-1176-1-ND - Cut Tape (CT)
541-1176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFPT0805L1801FV
Description
SENSOR PTC 1.8KOHM 1% 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PTC Thermistor 1.8 kOhms 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFPT0805L1801FV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
1.8 kOhms
Resistance Tolerance
±1%
Operating Temperature
-55°C ~ 125°C
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
50,97000 €4,85 €
100,92100 €9,21 €
250,86360 €21,59 €
500,82480 €41,24 €
1000,78930 €78,93 €
5000,71792 €358,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,69324 €693,24 €
2.0000,66883 €1.337,66 €
3.0000,65551 €1.966,53 €
5.0000,63965 €3.198,25 €
7.0000,62975 €4.408,25 €
10.0000,61969 €6.196,90 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,28700 €