PTC Thermistor 390 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 390 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT0603L3900FV

DigiKey Part Number
541-TFPT0603L3900FVTR-ND - Tape & Reel (TR)
541-TFPT0603L3900FVCT-ND - Cut Tape (CT)
541-TFPT0603L3900FVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFPT0603L3900FV
Description
SENSOR PTC 390OHM 1% 0603
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PTC Thermistor 390 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFPT0603L3900FV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
390 Ohms
Resistance Tolerance
±1%
Operating Temperature
-55°C ~ 150°C
Power - Max
75 mW
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.073
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
50,95600 €4,78 €
100,91000 €9,10 €
250,85320 €21,33 €
500,81480 €40,74 €
1000,77950 €77,95 €
5000,70880 €354,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,70010 €700,10 €
2.0000,67550 €1.351,00 €
3.0000,66206 €1.986,18 €
5.0000,64608 €3.230,40 €
7.0000,63609 €4.452,63 €
10.0000,62596 €6.259,60 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,26360 €