33 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC160333R0GEA

DigiKey Part Number
SOMC33HTR-ND - Tape & Reel (TR)
SOMC33HCT-ND - Cut Tape (CT)
SOMC33HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SOMC160333R0GEA
Description
RES ARRAY 8 RES 33 OHM 16SOIC
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
33 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SOMC160333R0GEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
33
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.782
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,71000 €3,71 €
102,50300 €25,03 €
252,17760 €54,44 €
501,97340 €98,67 €
1001,79980 €179,98 €
2501,60952 €402,38 €
5001,49054 €745,27 €
1.0001,46156 €1.461,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,32972 €2.659,44 €
4.0001,25537 €5.021,48 €
6.0001,21720 €7.303,20 €
Manufacturers Standard Package
Unit Price without VAT:3,71000 €
Unit Price with VAT:4,34070 €