RWR89S21R5FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 10,08920 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,40360 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,47450 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,47450 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,96661 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,45716 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,43320 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,81990 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,77903 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,11858 €
Datasheet
21.5 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S21R5FRBSL

DigiKey Part Number
RWR89S21R5FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S21R5FRBSL
Description
RES 21.5 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21.5 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S21R5FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,81990 €881,99 €
Manufacturers Standard Package
Unit Price without VAT:8,81990 €
Unit Price with VAT:10,31928 €