RWR89NR499FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 15,16700 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 15,16700 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 41,39730 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 41,39730 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 28,55670 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,31170 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,31170 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,95382 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,27566 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,25470 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,82000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,82000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 448
Unit Price: 17,04000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,90220 €
Datasheet
499 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89NR499FSB12

DigiKey Part Number
RWR89NR499FSB12-ND
Manufacturer
Manufacturer Product Number
RWR89NR499FSB12
Description
RES 0.499 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
499 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10020,58850 €2.058,85 €
Manufacturers Standard Package
Unit Price without VAT:20,58850 €
Unit Price with VAT:24,08855 €