RWR81SR402FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 14,07590 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 26,36270 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,86210 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,33290 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,33290 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,80501 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,90670 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,16980 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,17120 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,17120 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,98430 €
Datasheet
402 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR402FSS73

DigiKey Part Number
RWR81SR402FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81SR402FSS73
Description
RES 0.402 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
402 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR402FSS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,48208 €6.741,04 €
Manufacturers Standard Package
Unit Price without VAT:13,48208 €
Unit Price with VAT:15,77403 €