RWR81S1R50FPB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 7,96830 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 15,03000 €
Datasheet

Direct


Vishay Dale
In Stock: 176
Unit Price: 14,97000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 21,36220 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 28,93390 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 14,74540 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,32220 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,32220 €
Datasheet
1.5 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S1R50FPB12

DigiKey Part Number
RWR81S1R50FPB12-ND
Manufacturer
Manufacturer Product Number
RWR81S1R50FPB12
Description
RES 1.5 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S1R50FPB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,96830 €796,83 €
Manufacturers Standard Package
Unit Price without VAT:7,96830 €
Unit Price with VAT:9,32291 €