RWR81S1960FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 7,96830 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 7,96830 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 10,60950 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,32220 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,18531 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,54478 €
Datasheet
196 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S1960FMBSL

DigiKey Part Number
RWR81S1960FMBSL-ND
Manufacturer
Manufacturer Product Number
RWR81S1960FMBSL
Description
RES 196 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
196 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S1960FMBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,32220 €932,22 €
Manufacturers Standard Package
Unit Price without VAT:9,32220 €
Unit Price with VAT:10,90697 €