
RWR81S12R1FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR81S12R1FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S12R1FRB12 |
Description | RES 12.1 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12.1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S12R1FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,85000 € | 11,85 € |
| 10 | 8,27400 € | 82,74 € |
| 25 | 7,30640 € | 182,66 € |
| 50 | 6,70060 € | 335,03 € |
| 100 | 6,18610 € | 618,61 € |
| 300 | 5,52430 € | 1.657,29 € |
| 500 | 5,27036 € | 2.635,18 € |
| 1.000 | 4,97116 € | 4.971,16 € |
| Unit Price without VAT: | 11,85000 € |
|---|---|
| Unit Price with VAT: | 13,86450 € |

