
RWR81S1001FSB12 | |
|---|---|
DigiKey Part Number | 541-RWR81S1001FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S1001FSB12 |
Description | RES 1K OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S1001FSB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,79000 € | 16,79 € |
| 10 | 11,84600 € | 118,46 € |
| 25 | 10,51040 € | 262,76 € |
| 50 | 9,67480 € | 483,74 € |
| 100 | 8,96500 € | 896,50 € |
| 300 | 8,05233 € | 2.415,70 € |
| 500 | 7,70206 € | 3.851,03 € |
| 1.000 | 7,28953 € | 7.289,53 € |
| Unit Price without VAT: | 16,79000 € |
|---|---|
| Unit Price with VAT: | 19,64430 € |

