
RWR81NR249FRS70 | |
|---|---|
DigiKey Part Number | 541-RWR81NR249FRS70TR-ND - Tape & Reel (TR) 541-RWR81NR249FRS70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RWR81NR249FRS70 |
Description | RES 0.249 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 249 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81NR249FRS70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±650ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,73000 € | 24,73 € |
| 10 | 17,67200 € | 176,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,82384 € | 14.823,84 € |
| Unit Price without VAT: | 24,73000 € |
|---|---|
| Unit Price with VAT: | 28,93410 € |

