RWR80SR402FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 15,34230 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 20,79340 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 39,04910 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,86930 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 23,43340 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 23,43340 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,63210 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,23310 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,65660 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,65660 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,00110 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,34230 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,21030 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,75706 €
Datasheet
402 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR402FRRSL

DigiKey Part Number
RWR80SR402FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80SR402FRRSL
Description
RES 0.402 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
402 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR402FRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10015,34230 €1.534,23 €
Manufacturers Standard Package
Unit Price without VAT:15,34230 €
Unit Price with VAT:17,95049 €