
RWR80SR100FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR80SR100FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80SR100FRB12 |
Description | RES 0.1 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR100FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±650ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,28000 € | 17,28 € |
| 10 | 12,20800 € | 122,08 € |
| 25 | 10,83680 € | 270,92 € |
| 50 | 9,97820 € | 498,91 € |
| 100 | 9,24890 € | 924,89 € |
| 300 | 8,31127 € | 2.493,38 € |
| 500 | 7,95142 € | 3.975,71 € |
| 1.000 | 7,52760 € | 7.527,60 € |
| Unit Price without VAT: | 17,28000 € |
|---|---|
| Unit Price with VAT: | 20,21760 € |

