RWR80S50R0BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 37,58320 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 23,38840 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 27,68950 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,66386 €
Datasheet
50 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S50R0BRRSL

DigiKey Part Number
RWR80S50R0BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S50R0BRRSL
Description
RES 50 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S50R0BRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10027,68950 €2.768,95 €
Manufacturers Standard Package
Unit Price without VAT:27,68950 €
Unit Price with VAT:32,39672 €