
RWR80S1501FSB12 | |
|---|---|
DigiKey Part Number | 541-RWR80S1501FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S1501FSB12 |
Description | RES 1.5K OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S1501FSB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,25000 € | 14,25 € |
| 10 | 10,00600 € | 100,06 € |
| 25 | 8,85880 € | 221,47 € |
| 50 | 8,14000 € | 407,00 € |
| 100 | 7,52970 € | 752,97 € |
| 300 | 6,74493 € | 2.023,48 € |
| 500 | 6,44370 € | 3.221,85 € |
| 1.000 | 6,08897 € | 6.088,97 € |
| Unit Price without VAT: | 14,25000 € |
|---|---|
| Unit Price with VAT: | 16,67250 € |

