RWR78N4221FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 19,43460 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,32300 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,91260 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,43234 €
Datasheet
4.22 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78N4221FRBSL

DigiKey Part Number
RWR78N4221FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR78N4221FRBSL
Description
RES 4.22K OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10016,91260 €1.691,26 €
Manufacturers Standard Package
Unit Price without VAT:16,91260 €
Unit Price with VAT:19,78774 €