
RS02BR4000FE12 | |
|---|---|
DigiKey Part Number | 541-RS02BR4000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02BR4000FE12 |
Description | RS-2B .4 1% E12 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 2,86000 € | 28,60 € |
| 25 | 2,49040 € | 62,26 € |
| 50 | 2,25940 € | 112,97 € |
| 100 | 2,06300 € | 206,30 € |
| 300 | 1,81040 € | 543,12 € |
| 500 | 1,71336 € | 856,68 € |
| 1.000 | 1,59906 € | 1.599,06 € |
| 5.000 | 1,39576 € | 6.978,80 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 4,94910 € |

