
RS01A6K800FE12 | |
|---|---|
DigiKey Part Number | 541-RS01A6K800FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A6K800FE12 |
Description | RS-1A 6.8K 1% E12 E3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,23000 € | 7,23 € |
| 10 | 4,97300 € | 49,73 € |
| 25 | 4,36240 € | 109,06 € |
| 50 | 3,97980 € | 198,99 € |
| 100 | 3,65470 € | 365,47 € |
| 300 | 3,23670 € | 971,01 € |
| 500 | 3,07620 € | 1.538,10 € |
| 1.000 | 2,88717 € | 2.887,17 € |
| Unit Price without VAT: | 7,23000 € |
|---|---|
| Unit Price with VAT: | 8,45910 € |

