
RS01A3K000FE12 | |
|---|---|
DigiKey Part Number | 541-RS01A3K000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A3K000FE12 |
Description | RS-1A 3K 1% E12 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,31700 € | 23,17 € |
| 25 | 2,01240 € | 50,31 € |
| 50 | 1,82180 € | 91,09 € |
| 100 | 1,65990 € | 165,99 € |
| 300 | 1,45150 € | 435,45 € |
| 500 | 1,37146 € | 685,73 € |
| 1.000 | 1,27716 € | 1.277,16 € |
| 5.000 | 1,10945 € | 5.547,25 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,02480 € |

