
RS01A220R0FE12 | |
|---|---|
DigiKey Part Number | 541-RS01A220R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A220R0FE12 |
Description | RS-1A 220 1% E12 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,37200 € | 23,72 € |
| 25 | 2,06080 € | 51,52 € |
| 50 | 1,86620 € | 93,31 € |
| 100 | 1,70070 € | 170,07 € |
| 300 | 1,48773 € | 446,32 € |
| 500 | 1,40598 € | 702,99 € |
| 1.000 | 1,30964 € | 1.309,64 € |
| 5.000 | 1,13828 € | 5.691,40 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,11840 € |

