
RS01A20R00FE70 | |
|---|---|
DigiKey Part Number | 541-RS01A20R00FE70TR-ND - Tape & Reel (TR) 541-RS01A20R00FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A20R00FE70 |
Description | RES 20 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A20R00FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,59500 € | 15,95 € |
| 25 | 1,37920 € | 34,48 € |
| 50 | 1,24420 € | 62,21 € |
| 100 | 1,12960 € | 112,96 € |
| 250 | 1,00396 € | 250,99 € |
| 500 | 0,92528 € | 462,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87564 € | 875,64 € |
| 2.000 | 0,81777 € | 1.635,54 € |
| 3.000 | 0,78804 € | 2.364,12 € |
| 5.000 | 0,75442 € | 3.772,10 € |
| 7.000 | 0,73439 € | 5.140,73 € |
| 10.000 | 0,71482 € | 7.148,20 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,79630 € |

