
RS01A1R000FS70 | |
|---|---|
DigiKey Part Number | RSA-1.0TR-ND - Tape & Reel (TR) RSA-1.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A1R000FS70 |
Description | RES 1.0 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A1R000FS70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,29700 € | 12,97 € |
| 25 | 1,11920 € | 27,98 € |
| 50 | 1,00760 € | 50,38 € |
| 100 | 0,91280 € | 91,28 € |
| 250 | 0,80896 € | 202,24 € |
| 500 | 0,74396 € | 371,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32411 € | 1.324,11 € |
| 2.000 | 1,24152 € | 2.483,04 € |
| 3.000 | 1,19910 € | 3.597,30 € |
| 5.000 | 1,15113 € | 5.755,65 € |
| 7.000 | 1,12255 € | 7.857,85 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,28150 € |

