
RS01A1R000FE70 | |
|---|---|
DigiKey Part Number | RSA-1.0RTR-ND - Tape & Reel (TR) RSA-1.0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A1R000FE70 |
Description | RES 1.0 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A1R000FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,76100 € | 17,61 € |
| 25 | 1,52480 € | 38,12 € |
| 50 | 1,37740 € | 68,87 € |
| 100 | 1,25150 € | 125,15 € |
| 250 | 1,11380 € | 278,45 € |
| 500 | 1,02764 € | 513,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18898 € | 1.188,98 € |
| 2.000 | 1,16676 € | 2.333,52 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,07710 € |

