
RS01A1K500FB12 | |
|---|---|
DigiKey Part Number | 541-RS01A1K500FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A1K500FB12 |
Description | RS-1A 1.5K 1% B12 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,54700 € | 25,47 € |
| 25 | 2,21560 € | 55,39 € |
| 50 | 2,00760 € | 100,38 € |
| 100 | 1,83090 € | 183,09 € |
| 300 | 1,60360 € | 481,08 € |
| 500 | 1,51630 € | 758,15 € |
| 1.000 | 1,41344 € | 1.413,44 € |
| 5.000 | 1,23051 € | 6.152,55 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,41090 € |

