10 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A10R00FE70

DigiKey Part Number
541-RS01A10R00FE70TR-ND - Tape & Reel (TR)
541-RS01A10R00FE70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01A10R00FE70
Description
RES 10 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01A10R00FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,36000 €2,36 €
101,57300 €15,73 €
251,36000 €34,00 €
501,22700 €61,35 €
1001,11370 €111,37 €
2500,98964 €247,41 €
5000,91196 €455,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,21275 €1.212,75 €
2.0001,13615 €2.272,30 €
3.0001,09682 €3.290,46 €
5.0001,05232 €5.261,60 €
7.0001,02581 €7.180,67 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,76120 €