
RS0101K500FE12 | |
|---|---|
DigiKey Part Number | 541-RS0101K500FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS0101K500FE12 |
Description | RS-10 1.5K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 3,66300 € | 36,63 € |
| 25 | 3,19960 € | 79,99 € |
| 50 | 2,91020 € | 145,51 € |
| 100 | 2,66400 € | 266,40 € |
| 300 | 2,34737 € | 704,21 € |
| 500 | 2,22580 € | 1.112,90 € |
| 1.000 | 2,08258 € | 2.082,58 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,28290 € |

