RNR55K1004FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,60314 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,84030 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,84030 €
Datasheet

Upgrade


Vishay Dale
In Stock: 99
Unit Price: 5,62000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 1.396
Unit Price: 2,32000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 10,16190 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,19090 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,19090 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,19090 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,35960 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,56320 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,23050 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,87170 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,99170 €
Datasheet
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K1004FRBSL

DigiKey Part Number
RNR55K1004FRBSL-ND
Manufacturer
Manufacturer Product Number
RNR55K1004FRBSL
Description
RES 1M OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K1004FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,84548 €2.845,48 €
Unit Price without VAT:2,84548 €
Unit Price with VAT:3,32921 €