RNR55K1003FSR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,64797 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,64797 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,69632 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,51503 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,51503 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,51503 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,68233 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,28770 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,93680 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,16990 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,53700 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,53700 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,14432 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,88510 €
Datasheet
100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K1003FSR36

DigiKey Part Number
RNR55K1003FSR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55K1003FSR36
Description
RES 100K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K1003FSR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,43937 €7.196,85 €
Manufacturers Standard Package
Unit Price without VAT:1,43937 €
Unit Price with VAT:1,68406 €