RNR55K1003FMB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,64797 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,64797 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,56230 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,56230 €
Datasheet

Upgrade


Vishay Dale
In Stock: 477
Unit Price: 4,85000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 3.486
Unit Price: 1,82000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,93200 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,93200 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,93680 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,93680 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,93680 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,84420 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,84420 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,88510 €
Datasheet
100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K1003FMB14

DigiKey Part Number
RNR55K1003FMB14-ND
Manufacturer
Manufacturer Product Number
RNR55K1003FMB14
Description
RES 100K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K1003FMB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,64797 €1.647,97 €
Unit Price without VAT:1,64797 €
Unit Price with VAT:1,92812 €