Direct
Direct
Parametric Equivalent
Parametric Equivalent

RNR55H7682BMRE6 | |
|---|---|
DigiKey Part Number | RNR55H7682BMRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H7682BMRE6 |
Description | RES 76.8K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 76.8 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | M (1%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68233 € | 1.682,33 € |
| Unit Price without VAT: | 1,68233 € |
|---|---|
| Unit Price with VAT: | 1,96833 € |


