Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H3922DSB14 | |
|---|---|
DigiKey Part Number | RNR55H3922DSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55H3922DSB14 |
Description | RES 39.2K OHM 1/8W .5% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H3922DSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,77770 € | 577,77 € |
| Unit Price without VAT: | 5,77770 € |
|---|---|
| Unit Price with VAT: | 6,75991 € |



