
RNC65H1000FRB14 | |
|---|---|
DigiKey Part Number | 541-RNC65H1000FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC65H1000FRB14 |
Description | RES 100 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC65H1000FRB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,76000 € | 12,76 € |
| 10 | 8,92900 € | 89,29 € |
| 25 | 7,89240 € | 197,31 € |
| 50 | 7,24380 € | 362,19 € |
| 100 | 6,69260 € | 669,26 € |
| 300 | 5,98417 € | 1.795,25 € |
| 500 | 5,71218 € | 2.856,09 € |
| 1.000 | 5,39187 € | 5.391,87 € |
| Unit Price without VAT: | 12,76000 € |
|---|---|
| Unit Price with VAT: | 14,92920 € |

