
RNC60J1244BRB14 | |
|---|---|
DigiKey Part Number | RNC60J1244BRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC60J1244BRB14 |
Description | RES 1.24M OHM 1/4W .1% AXIAL |
Customer Reference | |
Detailed Description | 1.24 MOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Base Product Number |

