
RNC60H7502FPB14 | |
|---|---|
DigiKey Part Number | RNC60H7502FPB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC60H7502FPB14 |
Description | RES 75K OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60H7502FPB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Base Product Number |

