
RNC60H4993FSB14 | |
|---|---|
DigiKey Part Number | 541-RNC60H4993FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC60H4993FSB14 |
Description | RES 499K OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60H4993FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 € | 13,55 € |
| 10 | 9,30600 € | 93,06 € |
| 25 | 8,15760 € | 203,94 € |
| 50 | 7,43880 € | 371,94 € |
| 100 | 6,82790 € | 682,79 € |
| Unit Price without VAT: | 13,55000 € |
|---|---|
| Unit Price with VAT: | 15,85350 € |

